Filter Your Search
1 - 2 of 2 results
|
741X16344R2FPC8
CTS Corporation
|
Check for Price | Yes | Active | 44.2 Ω | 1 % | 63 mW | 1606 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e3 | 125 °C | -55 °C | Chip | 16 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 3.95 mm | 1.6 mm | CTS CORP | compliant | |||||||||||||||||
|
741X16344R2FP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 44.2 Ω | 1 % | 504 mW | 0616 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 44.2 Ω | ISOLATED | 8 | 70 °C | 44.2 Ω | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 3.95 mm | 1.6 mm | CTS CORP | compliant | CHIP, ROHS COMPLIANT | EAR99 | 8533.21.00.20 |