Filter Your Search
1 - 1 of 1 results
|
741X163333GP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 kΩ | 2 % | 504 mW | 0615 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 741 | 63 mW | 33 kΩ | ISOLATED | 8 | 70 °C | 741X163(GJ TOL) | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 3.8 mm | 1.6 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |