Filter Your Search
1 - 2 of 2 results
|
741X08395R3FP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 95.3 Ω | 1 % | 252 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 95.3 Ω | ISOLATED | 4 | 70 °C | 95.3 Ω | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
741X08395R3F
CTS Corporation
|
Check for Price | No | No | Obsolete | 1 % | 252 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 95.3 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e0 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 |