Filter Your Search
1 - 2 of 2 results
|
741X083222J
CTS Corporation
|
Check for Price | No | Obsolete | 2.2 kΩ | 5 % | 252 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 741 | 63 mW | 2.2 kΩ | ISOLATED | 4 | 70 °C | 741X083(GJ TOL) | YES | 25 V | e0 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 2 mm | 1 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 | ||||||
|
741X083222JP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 2.2 kΩ | 5 % | 252 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 2.2 kΩ | ISOLATED | 4 | 70 °C | 2.2 kΩ | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 2 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | CTS |