Filter Your Search
1 - 2 of 2 results
|
741X04382R0FP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 82 Ω | 1 % | 126 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 82 Ω | ISOLATED | 2 | 70 °C | 82 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||
|
741X04382R0F
CTS Corporation
|
Check for Price | No | No | Obsolete | 82 Ω | 1 % | 126 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 741 | 63 mW | 82 Ω | ISOLATED | 2 | 70 °C | 741X043(F TOL) | YES | 25 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 |