Parametric results for: 741X043120JP under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 741x043120jp
Select parts from the table below to compare.
Compare
Compare
741X043120JP
CTS Corporation
Check for Price Yes Yes Active 12 Ω 5 % 126 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 12 Ω ISOLATED 2 70 °C 12 Ω YES 25 V e3 AEC-Q200 125 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 1 mm CTS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20 CTS