Filter Your Search
1 - 10 of 3,260 results
|
741X083330JP
CTS Corporation
|
$0.0103 | Yes | Yes | Active | 33 Ω | 5 % | 252 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 33 Ω | ISOLATED | 4 | 70 °C | 33 Ω | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 2 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | ||||
|
741X043152J
CTS Corporation
|
Check for Price | No | Obsolete | 1.5 kΩ | 5 % | 126 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 741 | 63 mW | 1.5 kΩ | ISOLATED | 2 | 70 °C | 741X043(GJ TOL) | YES | 25 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 | ||||||
|
741X0831653F
CTS Corporation
|
Check for Price | No | No | Obsolete | 1 % | 252 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 165 kΩ | ISOLATED | 4 | 70 °C | YES | 25 V | e0 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | ||||||||||||
|
741X083510GP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 51 Ω | 2 % | 252 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 51 Ω | ISOLATED | 4 | 70 °C | 51 Ω | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||
|
741X043243GP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 24 kΩ | 2 % | 126 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 24 kΩ | ISOLATED | 2 | 70 °C | 24 kΩ | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||
|
741X0437501F
CTS Corporation
|
Check for Price | No | No | Obsolete | 1 % | 126 mW | SURFACE MOUNT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 741 | 63 mW | 7.5 kΩ | ISOLATED | 2 | 70 °C | YES | 25 V | e0 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | |||||||||||||
|
741X0837152FP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 71.5 kΩ | 1 % | 252 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 71.5 kΩ | ISOLATED | 4 | 70 °C | 71.5 kΩ | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||
|
741X043111G
CTS Corporation
|
Check for Price | No | No | Obsolete | 110 Ω | 2 % | 126 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 741 | 63 mW | 110 Ω | ISOLATED | 2 | 70 °C | 741X043(GJ TOL) | YES | 25 V | e0 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | CTS CORP | CHIP | not_compliant | EAR99 | 8533.21.00.20 | |||||
|
741X08333R2F
CTS Corporation
|
Check for Price | No | No | Obsolete | 1 % | 252 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 33.2 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e0 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | CTS CORP | , 0408 | compliant | EAR99 | 8533.21.00.20 | ||||||||||||
|
741X04380R6FP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 80.6 Ω | 1 % | 126 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 80.6 Ω | ISOLATED | 2 | 70 °C | 80.6 Ω | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |