Filter Your Search
1 - 10 of 1,199 results
|
SIP-U4709-11-1741-Q-S-1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.74 kΩ | 0.02 % | 40 mW | THROUGH HOLE MOUNT | SIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 40 mW | 1.74 kΩ | ISOLATED | 5 | 70 °C | 1.74 kΩ | NO | 1 ppm/°C | 50 V | e4 | 125 °C | -55 °C | Rectangular | 1 | 10 | MAGAZINE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.302 mm | 25.3492 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.50 | ||||||
|
DIP-U1989-11-2741-Q-B-1
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.74 kΩ | 0.02 % | 40 mW | THROUGH HOLE MOUNT | DIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 40 mW | 2.74 kΩ | ISOLATED | 7 | 70 °C | 2.74 kΩ | NO | 1 ppm/°C | 50 V | e4 | 125 °C | -55 °C | Rectangular | 1 | 14 | MAGAZINE | Gold (Au) | FLAT | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.60 | ||||||
|
SON-UN959-11-1741-Q-S-5
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.74 kΩ | 0.02 % | 25 mW | 2120 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 25 mW | 1.74 kΩ | ISOLATED | 4 | 70 °C | 1.74 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | MAGAZINE | Matte Tin (Sn) | WRAPAROUND | 711.2 µm | 5.334 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||||
|
SON-UN959-12-3741-Q-A-5
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.74 kΩ | 0.02 % | 25 mW | 2120 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 25 mW | 3.74 kΩ | ISOLATED | 4 | 70 °C | 3.74 kΩ | YES | 5 ppm/°C | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | MAGAZINE | Matte Tin (Sn) | WRAPAROUND | 711.2 µm | 5.334 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||||
|
SIP-U4769-11-3741-Q-B-5
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.74 kΩ | 0.02 % | 40 mW | THROUGH HOLE MOUNT | SIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 40 mW | 3.74 kΩ | ISOLATED | 3 | 70 °C | 3.74 kΩ | NO | 5 ppm/°C | 50 V | e4 | 125 °C | -55 °C | Rectangular | 1 | 6 | MAGAZINE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.302 mm | 15.1892 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.50 | ||||||
|
PFC-UD1206-11-1741-1741-Q-S-1
TT Electronics Resistors
|
Check for Price | No | No | Active | 1.74 kΩ | 0.02 % | 25 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 25 mW | 1.74 kΩ | DIVIDER | 1 | 70 °C | 1.74 kΩ | YES | 1 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 609.6 µm | 3.2004 mm | 1.6002 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | , 0612 | ||
|
DIP-U1999-11-3741-Q-T-5
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.74 kΩ | 0.02 % | 40 mW | THROUGH HOLE MOUNT | DIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 40 mW | 3.74 kΩ | ISOLATED | 8 | 70 °C | 3.74 kΩ | NO | 5 ppm/°C | 50 V | e4 | 125 °C | -55 °C | Rectangular | 1 | 16 | MAGAZINE | Gold (Au) | FLAT | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.60 | ||||||
|
DIP-U1989-11-3741-Q-T-5
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.74 kΩ | 0.02 % | 40 mW | THROUGH HOLE MOUNT | DIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 40 mW | 3.74 kΩ | ISOLATED | 7 | 70 °C | 3.74 kΩ | NO | 5 ppm/°C | 50 V | e4 | 125 °C | -55 °C | Rectangular | 1 | 14 | MAGAZINE | Gold (Au) | FLAT | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.60 | ||||||
|
DIP-U1959-12-1741-Q-Q-5
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.74 kΩ | 0.02 % | 40 mW | THROUGH HOLE MOUNT | DIP | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 40 mW | 1.74 kΩ | ISOLATED | 4 | 70 °C | 1.74 kΩ | NO | 5 ppm/°C | 50 V | e4 | 125 °C | -55 °C | Rectangular | 1 | 8 | MAGAZINE | Gold (Au) | FLAT | 2.032 mm | 10.16 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.60 | ||||||
|
DIP-U1989-12-1741-Q-Q-5
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.74 kΩ | 0.02 % | 40 mW | THROUGH HOLE MOUNT | DIP | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 40 mW | 1.74 kΩ | ISOLATED | 7 | 70 °C | 1.74 kΩ | NO | 5 ppm/°C | 50 V | e4 | 125 °C | -55 °C | Rectangular | 1 | 14 | MAGAZINE | Gold (Au) | FLAT | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.60 |