Filter Your Search
1 - 10 of 74 results
|
LM741EN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | 0.3 V/us | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM741EN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 0.7 V/us | 80 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | -22 V | 0.3 V/us | 22 V | COMMERCIAL | 1500 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 95 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||
|
KA741EEID
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4 mV | 0.7 V/us | 210 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 1500 | R-PDSO-G8 | Not Qualified | 95 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | ||||||||||||||||||||
|
CA0741E
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 6 mV | 0.5 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 900 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||
|
UA741ERC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 4 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | 0.3 V/us | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 2A | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||
|
LM741EIN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 mV | 0.7 V/us | 80 nA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | -22 V | 0.3 V/us | 22 V | INDUSTRIAL | 1500 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 95 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||
|
CA741E
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 0.5 V/us | 500 nA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 22 V | MILITARY | 50000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
KA741E
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4 mV | 0.7 V/us | 210 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | -22 V | 0.3 V/us | 22 V | COMMERCIAL | 1500 | 10000 | R-PDIP-T8 | Not Qualified | e0 | 95 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | SAMSUNG SEMICONDUCTOR INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||
|
LM741EH
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 0.7 V/us | 80 nA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | -22 V | 0.3 V/us | 22 V | COMMERCIAL | 1500 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 95 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
LM741EJ
STMicroelectronics
|
Check for Price | No | Obsolete | 4 mV | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | 22 V | COMMERCIAL | 50000 | R-XDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |