Filter Your Search
1 - 1 of 1 results
|
741A-10
Crouzet
|
Check for Price | Obsolete | 50 mW | 500 Ω | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | RELEASE TIME WITH SUPPRESSED CLAMP DIODE | 10 mA | 3.8 V | 500 mV | 5 V | .5A@200VDC | 500 µs | 300 µs | UL | -20 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 6.6 mm | 6.6 mm | 19.05 mm | 19.05mm X 6.6mm X 6.6mm | CROUZET LTD | unknown | EAR99 | 8536.49.00.50 |