Filter Your Search
1 - 10 of 32 results
|
SN74175NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | POSITIVE EDGE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74175N
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74175N/B+
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 25 ns | 1 | 4 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 30 MHz | 16 mA | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | ||||||||||||
|
SN74175NT
AMD
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | POSITIVE EDGE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74175-N
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74175N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 35 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||||
|
N74175N
Signetics
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 4 | NO | DIP | 25 MHz | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 25 MHz | 16 mA | COMPLEMENTARY | 45 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 19.09 mm | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
N74175N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 4 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74175NP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | D FLIP-FLOP | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
SN74175NB
AMD
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | POSITIVE EDGE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |