Parametric results for: 74167PC under Counters

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 74167pc
Select parts from the table below to compare.
Compare
Compare
74167PCQM
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 39 ns 1 4 NO DIP UP POSITIVE EDGE TTL/H/L DECADE COUNTER TTL NO SYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01 12.4 1187.4 14723.76 12.4 Commercial: +0C to +70C 2015-12-17
74167PCQR
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 39 ns 1 4 NO DIP UP POSITIVE EDGE TTL/H/L DECADE COUNTER TTL NO SYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01 12.4 1187.4 14723.76 12.4 Commercial: +0C to +70C 2015-12-17
74167PC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 39 ns 1 4 NO DIP UP POSITIVE EDGE TTL/H/L DECADE COUNTER TTL NO SYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01 12.4 1187.4 14723.76 12.4 Commercial: +0C to +70C 2015-12-17
74167PC
Texas Instruments
Check for Price No Obsolete 5 V 39 ns 39 ns 1 4 NO DIP 25 MHz 15 pF UP POSITIVE EDGE TTL/H/L DECADE COUNTER TTL 25 MHz NO SYNCHRONOUS 99 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.175 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 12.4 1187.4 14723.76 12.4 Commercial: +0C to +70C
74167PC
Rochester Electronics LLC
Check for Price Active 5 V 39 ns 39 ns 1 4 NO DIP 25 MHz 15 pF UP POSITIVE EDGE TTL/H/L DECADE COUNTER TTL 25 MHz NO SYNCHRONOUS 99 mA 5.25 V 4.75 V R-PDIP-T16 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.175 mm ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01 12.4 1187.4 14723.76 12.4 Commercial: +0C to +70C DRC Conflict Free CMRT V4.10
74167PC
National Semiconductor Corporation
Check for Price No Obsolete 5 V 39 ns 39 ns 1 4 NO DIP 25 MHz 15 pF UP POSITIVE EDGE TTL/H/L DECADE COUNTER TTL 25 MHz NO SYNCHRONOUS 99 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.175 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 12.4 1187.4 14723.76 12.4 Commercial: +0C to +70C