Filter Your Search
1 - 10 of 322 results
Select Parts | Part Number |
---|
|
77317-412-04LF
Amphenol Communications Solutions
|
||
|
77317-412-06LF
Amphenol Communications Solutions
|
||
|
15-47-4120
Molex
|
||
|
TW-07-10-T-D-374-120
Samtec Inc
|
||
|
TW-07-06-T-D-374-120
Samtec Inc
|
||
|
TW-07-07-T-D-374-120
Samtec Inc
|
||
|
94674-120LF
Amphenol Communications Solutions
|
||
|
ZW-11-15-G-T-274-120
Samtec Inc
|
||
|
71741-2002
Molex
|
||
|
71741-2001
Molex
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Number Of PCB Rows |
Contact Resistance
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Insulator Material
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Additional Feature
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insertion Force-Max
|
Insulation Resistance
|
Polarization Key
|
Withdrawl Force-Min
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Board Mounting Option
|
Body/Shell Style
|
Contact Design
|
Contact Finish Termination
|
Contact Material
|
Contact Pattern
|
Contact Style
|
Insulator Color
|
Mating Contact Pitch
|
Mating Contact Row Spacing
|
Mating Information
|
Mixed Contacts
|
Mounting Option 1
|
Number Of Connectors |
Option
|
PCB Contact Pattern
|
PCB Contact Row Spacing
|
Plating Thickness
|
Termination Type
|
Body Breadth
|
Body Depth
|
Body Length
|
Terminal Length
|
Ihs Manufacturer
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Yes | Active | 4 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.26 inch | 0.2 inch | 0.12 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | 4 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | |||||||||||||
Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.26 inch | 0.3 inch | 0.12 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | 6 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | |||||||||||||
Yes | Yes | Active | 12 | 1 | 10 mΩ | 2 A | FEMALE | 50 Cycles | CABLE | POLYESTER | NOT SPECIFIED | FFC/FPC CONNECTOR | SL | 1500VAC V | NO | 2.224 N | 1 GΩ | .278 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 15u inch | CRIMP | 0.099 inch | 0.6 inch | 1.199 inch | MOLEX LLC | compliant | EAR99 | Molex | |||||||||||||||||
Yes | Active | 14 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.374 inch | 0.553 inch | 0.12 inch | SAMTEC INC | compliant | |||||||||||||||||||
Yes | Active | 14 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.374 inch | 0.553 inch | 0.12 inch | SAMTEC INC | compliant | |||||||||||||||||||
Yes | Active | 14 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.374 inch | 0.553 inch | 0.12 inch | SAMTEC INC | compliant | |||||||||||||||||||
Yes | Active | 40 | 2 | 2.54 mm | 2 | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.19 inch | 0.1 inch | 1 inch | 0.175 inch | AMPHENOL ICC | 20 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | LEAD FREE | ||||||||||||||||||
Yes | Yes | Active | 33 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.296 inch | 0.274 inch | 1.1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||||||||
Yes | Yes | Active | 84 | 2 | 1 mm | 2 | 40 mΩ | 1 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | TAPE&REEL PKG, PICK&PLACE CAP | 250VAC V | NO | .5004 N | 1 GΩ | POLARIZED HOUSING | .2502 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | WHITE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 3.683 mm | 30u inch | SURFACE MOUNT | 0.26 inch | 0.25 inch | 1.807 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ROHS COMPLIANT | |||||||
Yes | Yes | Active | 84 | 2 | 1 mm | 2 | 40 mΩ | 1 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | TAPE&REEL PKG, PICK&PLACE CAP | 250VAC V | NO | .5004 N | 1 GΩ | POLARIZED HOUSING | .2502 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | WHITE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 3.683 mm | 30u inch | SURFACE MOUNT | 0.26 inch | 0.25 inch | 1.807 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ROHS COMPLIANT |
|
77317-412-04LF
Amphenol Communications Solutions
|
$0.2535 Buy | Yes | Active | 4 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.26 inch | 0.2 inch | 0.12 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | 4 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||||||||||||||
|
77317-412-06LF
Amphenol Communications Solutions
|
$0.2595 Buy | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.26 inch | 0.3 inch | 0.12 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | 6 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||||||||||||||
|
15-47-4120
Molex
|
$1.0000 Buy | Yes | Yes | Active | 12 | 1 | 10 mΩ | 2 A | FEMALE | 50 Cycles | CABLE | POLYESTER | NOT SPECIFIED | FFC/FPC CONNECTOR | SL | 1500VAC V | NO | 2.224 N | 1 GΩ | .278 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 15u inch | CRIMP | 0.099 inch | 0.6 inch | 1.199 inch | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||
|
TW-07-10-T-D-374-120
Samtec Inc
|
$1.2926 Buy | Yes | Active | 14 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.374 inch | 0.553 inch | 0.12 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
TW-07-06-T-D-374-120
Samtec Inc
|
$1.3134 Buy | Yes | Active | 14 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.374 inch | 0.553 inch | 0.12 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
TW-07-07-T-D-374-120
Samtec Inc
|
$1.3739 Buy | Yes | Active | 14 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.374 inch | 0.553 inch | 0.12 inch | SAMTEC INC | compliant | ||||||||||||||||||||
|
94674-120LF
Amphenol Communications Solutions
|
$1.8900 Buy | Yes | Active | 40 | 2 | 2.54 mm | 2 | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.19 inch | 0.1 inch | 1 inch | 0.175 inch | AMPHENOL ICC | 20 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | LEAD FREE | |||||||||||||||||||
|
ZW-11-15-G-T-274-120
Samtec Inc
|
$4.3935 Buy | Yes | Yes | Active | 33 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.296 inch | 0.274 inch | 1.1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||||||||||||
|
71741-2002
Molex
|
$5.7206 Buy | Yes | Yes | Active | 84 | 2 | 1 mm | 2 | 40 mΩ | 1 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | TAPE&REEL PKG, PICK&PLACE CAP | 250VAC V | NO | .5004 N | 1 GΩ | POLARIZED HOUSING | .2502 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | WHITE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 3.683 mm | 30u inch | SURFACE MOUNT | 0.26 inch | 0.25 inch | 1.807 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ROHS COMPLIANT | ||||||||
|
71741-2001
Molex
|
$6.8429 Buy | Yes | Yes | Active | 84 | 2 | 1 mm | 2 | 40 mΩ | 1 A | MALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | TAPE&REEL PKG, PICK&PLACE CAP | 250VAC V | NO | .5004 N | 1 GΩ | POLARIZED HOUSING | .2502 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | WHITE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 3.683 mm | 30u inch | SURFACE MOUNT | 0.26 inch | 0.25 inch | 1.807 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ROHS COMPLIANT |