Filter Your Search
1 - 1 of 1 results
|
740X043100JP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 10 Ω | 5 % | 62 mW | 0203 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 10 Ω | ISOLATED | 2 | 70 °C | 10 Ω | YES | 12.5 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 600 µm | 800 µm | CTS CORP | SMT, 0203 | compliant | EAR99 | 8533.21.00.20 |