Filter Your Search
1 - 2 of 2 results
|
7405J3CGE2
C&K
|
$37.8606 | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.1 mΩ | 4PDT | MOMENTARY | GOLD OVER NICKEL | ROCKER SWITCH | LONG ROCKER | 0.4VA@20VAC | 5A@120VAC | 5A@28VDC | 5 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COIN SILVER | STAINLESS STEEL | 12 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.32 inch | 12.7 mm | 12.57 mm | 21.59 mm | 0.189 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | ||
|
7405J3CGE2
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 5 A | 28 V | 40000 Cycle(s) | 4PDT | MOMENTARY | ROCKER SWITCH | LONG ROCKER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 12.57 mm | 21.59 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |