Filter Your Search
1 - 2 of 2 results
|
7405J90W5LE3
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 5 A | 28 V | 40000 Cycle(s) | 4PDT | MOMENTARY | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WIRE WRAP | 12.7 mm | 12.57 mm | 21.59 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | |||
|
7405J90W5LE3
C&K
|
Check for Price | No | No | Active | 5 A | 28 V | 40000 Cycle(s) | 4PDT | MOMENTARY | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WIRE WRAP | 12.7 mm | 12.57 mm | 21.59 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 |