Filter Your Search
1 - 2 of 2 results
|
7405J19WSI31
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 4PDT | MOMENTARY | ROCKER SWITCH | ROCKER WITH FRAME | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e3 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE WRAP | 12.7 mm | 12.57 mm | 21.59 mm | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.40 | ||
|
7405J19WSI31
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 5 A | 28 V | 40000 Cycle(s) | 4PDT | MOMENTARY | ROCKER SWITCH | ROCKER WITH FRAME | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e3 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE WRAP | 12.7 mm | 12.57 mm | 21.59 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |