Filter Your Search
1 - 2 of 2 results
|
7403TCQE
C&K
|
Check for Price | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 4PDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 12 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.687 inch | 0.189 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
7403TCQE
ITT Interconnect Solutions
|
Check for Price | Transferred | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 4PDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE BAT | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BRIGHT CHROME | BRASS | 0.469 inch | 15/32-32 | COPPER ALLOY | SILVER | BREAK-BEFORE-MAKE | SILVER | STAINLESS STEEL | GLASS FILLED NYLON | 12 | EPOXY | MIL-STD | NO | COPPER ALLOY | SOLDER | 0.687 inch | 21.59 mm | 46.736 mm | 12.7 mm | 0.448 inch | 0.25 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |