Filter Your Search
1 - 2 of 2 results
|
7400PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | NO | DIP | NO | NAND GATE | TTL | 16 mA | 22 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
7400PCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | 22 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |