Filter Your Search
1 - 10 of 46 results
|
D17M74.0
Torotel Products Inc
|
Check for Price | No | Transferred | GENERAL PURPOSE INDUCTOR | 74 µH | 6.8 mΩ | 15 % | NO | 26 A | IRON | POWER INDUCTOR | 1 | NO | 130 °C | Wirewound | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 9.652 mm | 42.164 mm | 19.05 mm | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||
|
LHDM002550ANDV0E
Chemi-Con
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 74 µH | 46 Ω | 20 % | NO | 100 kHz | 2 A | 1 | NO | 2 | RECTANGULAR PACKAGE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
TM04450N2
Chemi-Con
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 74 µH | 24 mΩ | 25 % | NO | 200 kHz | 4 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
LBBM020310XR-V00
Chemi-Con
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 74 µH | 7 mΩ | 25 % | NO | 200 kHz | 20 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 30 mm | 42 mm | 26 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
LBBM020310XR-H00
Chemi-Con
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 74 µH | 7 mΩ | 25 % | NO | 200 kHz | 20 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 30 mm | 42 mm | 26 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
F17M74.0
OPT Industries Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 74 µH | 6.8 mΩ | 15 % | NO | 10 kHz | 26 A | IRON | POWER INDUCTOR | 1 | NO | 4 | CYLINDRICAL PACKAGE | DUAL IN-LINE | PRINTED WIRING PIN | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
F18X74.0
Torotel Products Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 74 µH | 6.9 mΩ | 15 % | NO | 10 kHz | 41 A | IRON | POWER INDUCTOR | 1 | NO | 4 | CYLINDRICAL PACKAGE | DUAL IN-LINE | PRINTED WIRING PIN | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
BM20310XRB
Chemi-Con
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 74 µH | 7 mΩ | 25 % | NO | 200 kHz | 20 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
LBTM004450N2-V00
Chemi-Con
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 74 µH | 24 mΩ | 25 % | NO | 200 kHz | 4 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 30 mm | 21 mm | 11.5 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
LBBM020310XR-H0E
Chemi-Con
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 74 µH | 7 mΩ | 25 % | NO | 50 kHz | 20 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 30 mm | 42 mm | 26 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 |