Filter Your Search
1 - 1 of 1 results
|
73L7R30G
CTS Corporation
|
Check for Price | Yes | Active | 300 mΩ | 2 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 547.7 mV | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 6.3 mm | 3.2 mm | CTS CORP | compliant | EAR99 | 8533.21.00.30 |