Filter Your Search
1 - 4 of 4 results
|
SSI73K321L-IP
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | 12 mA | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICON SYSTEMS INC | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||
|
73K321L-IP
Silicon Systems Inc
|
Check for Price | Transferred | 5 V | 1 Mbps | MODEM | HALF DUPLEX; FULL DUPLEX | 1 | 12 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
73K321L-IP
TDK Corporation
|
Check for Price | Obsolete | 5 V | CMOS | 1 Mbps | MODEM | HALF DUPLEX; FULL DUPLEX | 1 | 12 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.941 mm | 5.588 mm | TDK CORP | DIP, | unknown | 8542.39.00.01 | DIP | 28 | ||||||
|
73K321L-IP
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 Mbps | MODEM | HALF DUPLEX; FULL DUPLEX | 1 | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.941 mm | 5.588 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 28 |