Parametric results for: 73K302L-IP under Modems

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 73k302lip
Select parts from the table below to compare.
Compare
Compare
73K302L-IP
Silicon Systems Inc
Check for Price Transferred 5 V 1 Mbps MODEM FULL DUPLEX 1 12 mA INDUSTRIAL R-PDIP-T28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL SILICON SYSTEMS INC , unknown 8542.39.00.01 11.7 6890.8 80622.356 11.7 Industrial: -40C to +85C
73K302L-IP
TDK Corporation
Check for Price Obsolete 5 V CMOS 1 Mbps MODEM FULL DUPLEX 1 12 mA INDUSTRIAL R-PDIP-T28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 15.24 mm 35.941 mm 5.588 mm TDK CORP DIP, unknown 8542.39.00.01 11.7 6890.8 80622.356 11.7 Industrial: -40C to +85C DIP 28
SSI73K302L-IP
Silicon Systems Inc
Check for Price No Obsolete 5 V CMOS MODEM 10 mA INDUSTRIAL R-PDIP-T28 e0 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SILICON SYSTEMS INC DIP, DIP28,.6 unknown 8542.39.00.01 11.7 6890.8 80622.356 11.7 Industrial: -40C to +85C
73K302L-IP
Texas Instruments
Check for Price Obsolete 5 V 1 Mbps MODEM FULL DUPLEX 1 INDUSTRIAL R-PDIP-T28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 15.24 mm 35.941 mm 5.588 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01 11.7 6890.8 80622.356 11.7 Industrial: -40C to +85C DIP 28 [object Object]