Parametric results for: 739D under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: 739d
Select parts from the table below to compare.
Compare
Select Parts Part Number
50203-739D
Amphenol FCi
50203-739D
Amphenol Communications Solutions
50202-739D
Amphenol Communications Solutions
50202-739D
Amphenol FCi
Most Relevant Technical Compliance Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Contact Gender
Mounting Type
Contact Finish Mating
Mounting Style
Connector Type
Filter Feature
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
UL Flammability Code
Contact Finish Termination
Contact Material
Mixed Contacts
Number Of Connectors Option
Termination Type
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
No No Active 39 4 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (60) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 NICKEL PALLADIUM GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT FCI compliant EAR99 8536.69.40.40
No Active 39 4 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (60) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 NICKEL PALLADIUM GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC compliant EAR99 8536.69.40.40
No Active 39 3 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (60) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 NICKEL PALLADIUM GOLD PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC compliant EAR99 8536.69.40.40
No No Active 39 3 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (60) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 NICKEL PALLADIUM GOLD PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT FCI compliant EAR99 8536.69.40.40
Compare
50203-739D
Amphenol FCi
Check for Price Buy No No Active 39 4 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (60) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 NICKEL PALLADIUM GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT FCI compliant EAR99 8536.69.40.40
50203-739D
Amphenol Communications Solutions
Check for Price Buy No Active 39 4 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (60) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 NICKEL PALLADIUM GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC compliant EAR99 8536.69.40.40
50202-739D
Amphenol Communications Solutions
Check for Price Buy No Active 39 3 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (60) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 NICKEL PALLADIUM GOLD PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC compliant EAR99 8536.69.40.40
50202-739D
Amphenol FCi
Check for Price Buy No No Active 39 3 2.54 mm MALE BOARD NICKEL PALLADIUM GOLD (60) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 NICKEL PALLADIUM GOLD PHOSPHOR BRONZE NO ONE GENERAL PURPOSE PRESS FIT FCI compliant EAR99 8536.69.40.40