Filter Your Search
1 - 2 of 2 results
|
73983-1001LF
Amphenol Communications Solutions
|
$5.8950 | Yes | Active | 36 | 6 | 2 mm | 7 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 12 GROUND CONTACTS IN 2 ROWS AVAILABLE | NO | .556 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.701 inch | 0.669 inch | 0.468 inch | AMPHENOL ICC | LEAD FREE | 30 | compliant | EAR99 | 8536.69.40.40 | ||
|
73983-1001LF
Amphenol FCi
|
Check for Price | Yes | Active | 36 | 6 | 2 mm | 7 | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 12 GROUND CONTACTS IN 2 ROWS AVAILABLE | NO | .556 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.701 inch | 0.669 inch | 0.468 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |