Parametric results for: 73935-5026LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 739355026lf
Select parts from the table below to compare.
Compare
Compare
73935-5026LF
Amphenol Communications Solutions
Check for Price Yes Active 210 5 2 mm 5 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .14734 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C PEG PLUG Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.701 inch 0.669 inch 3.304 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
73935-5026LF
Amphenol FCi
Check for Price Yes Active 210 5 2 mm 5 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .14734 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C PEG PLUG Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.701 inch 0.669 inch 3.304 inch FCI LEAD FREE compliant EAR99 8536.69.40.40