Filter Your Search
1 - 2 of 2 results
|
73698-908HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD FLASH (15) OVER PALLADIUM NICKEL OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH (15) OVER PALLADIUM NICKEL OVER NICKEL (50) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
73698-908HLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | GOLD FLASH (15) OVER PALLADIUM NICKEL OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH (15) OVER PALLADIUM NICKEL OVER NICKEL (50) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |