Parametric results for: 7363-2uyd/s530-a3 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 283 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 73632
Select parts from the table below to compare.
Compare
Compare
736320010
Molex
Check for Price No No Active 72 6 2 mm FEMALE BOARD GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR 73632 12 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE NO NO NO e0 NO 94V-0 RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER MOLEX INC unknown
90673-632LF
Amphenol Communications Solutions
Check for Price Active 64 2 2.54 mm FEMALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NO ONE GENERAL PURPOSE SURFACE MOUNT AMPHENOL ICC compliant LEAD FREE EAR99 8536.69.40.40
71973-6324
Molex
Check for Price Obsolete 48 2 2.54 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e3 NO 94V-0 RECEPTACLE TIN (75) OVER NICKEL (50) NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER MOLEX LLC unknown ROHS COMPLIANT
73632-1005
Molex
Check for Price Yes Obsolete 144 6 2 mm FEMALE BOARD RIGHT ANGLE BOARD CONNECTOR 24 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE NO NO NO NO 94V-0 RECEPTACLE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER MOLEX LLC compliant
50736-3204H
Amphenol FCi
Check for Price No Active 204 4 2.54 mm 4 FEMALE BOARD GLASS FILLED POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING e0 UL HOLE .099-.111 RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 50u inch SOLDER 0.436 inch 0.82 inch 5.85 inch 0.18 inch FCI compliant EAR99 8536.69.40.40
50736-3264H
Amphenol Communications Solutions
Check for Price No Active 264 4 2.54 mm 4 FEMALE BOARD GLASS FILLED POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING e0 UL HOLE .099-.111 RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 50u inch SOLDER 0.436 inch 0.82 inch 7.35 inch 0.18 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
50736-3284H
Amphenol Communications Solutions
Check for Price No Active 284 4 2.54 mm 4 FEMALE BOARD GLASS FILLED POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING e0 UL HOLE .099-.111 RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 50u inch SOLDER 0.436 inch 0.82 inch 7.85 inch 0.18 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
91736-324
Amphenol FCi
Check for Price Active 24 2 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (15) NO ONE GENERAL PURPOSE SOLDER FCI compliant EAR99 8536.69.40.40
91736-324
Amphenol Communications Solutions
Check for Price Active 24 2 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (15) NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
50736-3232H
Amphenol FCi
Check for Price No Active 232 4 2.54 mm 4 FEMALE BOARD GLASS FILLED POLYETHYLENE AU RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING e0 UL HOLE .099-.111 RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 50u inch SOLDER 0.436 inch 0.82 inch 6.55 inch 0.18 inch FCI compliant EAR99 8536.69.40.40