Parametric results for: 735d226x0050a2 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 735d226x0050a2
Select parts from the table below to compare.
Compare
Compare
735D226X0050A2
Vishay Intertechnologies
Check for Price No No Active 22 µF 50 V 580 mA 20 % 8 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 40KHZ 1.5 µA e0 CECC30202-001 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO Tin/Lead (Sn/Pb) WIRE 4.958 mm 11.51 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99
735D226X0050A2E3
Vishay Intertechnologies
Check for Price Yes Yes Active 22 µF 50 V 580 mA 20 % 8 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 40KHZ 1.5 µA e3 CECC30202-001 125 °C -55 °C 2 TUBULAR PACKAGE Axial TRAY NO Matte Tin (Sn) WIRE 4.958 mm 11.51 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99