Filter Your Search
1 - 10 of 177 results
|
735A
Hammond Manufacturing
|
$586.8627 | Yes | Yes | Active | CHASSIS MOUNT | NO | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing | CSA | YES | NO | 234 V | 1 | 3 kV | SINGLE 117/234V | POWER TRANSFORMER | 735 VA | |||||||||||||||||||||||
|
402F39735AST
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 39.73 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 100 Ω | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | compliant | 8541.60.00.60 | GREEN, 4 PIN | ||||||||||||||||||
|
735A-FREQ-CCC00010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | 6 kHz | 3.2768 kHz | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | FOX ELECTRONICS | compliant | EAR99 | 8541.60.00.80 | ROHS COMPLIANT, SMD, 2 PIN | |||||||||||||||||
|
402F40735AJT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 40.736 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 9 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | compliant | 8541.60.00.60 | GREEN, 4 PIN | |||||||||||||||||
|
402F20735ADR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 20.736 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 150 Ω | 18 pF | 2mm x 1.6mm x 0.55mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.55mm | CTS CORP | compliant | 8541.60.00.60 | ||||||||||||||||||
|
735A-FREQ1-EEM10010
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 20 ppm | 0.002 % | 5 PPM/YEAR | 150 Ω | 10 pF | L10.0XB4.5XH1.1 (mm)/L0.394XB0.177XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | 6 kHz | 3.2 kHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L10.0XB4.5XH1.1 (mm)/L0.394XB0.177XH0.043 (inch) | FOX ELECTRONICS | compliant | EAR99 | 8541.60.00.80 | ROHS COMPLIANT, SMD, 2 PIN | |||||||||||||||
|
735A-3.2768MHZ-EEM10011000
Fox Electronics
|
Check for Price | Yes | Obsolete | 3.2768 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 150 Ω | 10 pF | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.30 | ROHS COMPLIANT, SMD, 2 PIN | ||||||||||||||||||
|
735A504
Bomar Interconnect Products Inc
|
Check for Price | Transferred | BOMAR INTERCONNECT PRODUCTS INC | compliant | EAR99 | 8536.69.80.00 | RF CONNECTOR ADAPTER | ||||||||||||||||||||||||||||||||||||
|
735A2T-1000
Belden Inc
|
Check for Price | Contact Manufacturer | BELDEN INC | compliant | WIRE AND CABLE | ||||||||||||||||||||||||||||||||||||||
|
402F34735ALT
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 34.73 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 100 Ω | 12 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | CTS CORP | compliant | 8541.60.00.60 | GREEN, 4 PIN |