Parametric results for: 735A8 under Wires and Cables

Filter Your Search

1 - 4 of 4 results

All Filters
|
0.1350.4410.1350.2120.2880.3640.441
-
Manufacturer Part Number: 735a8
Select parts from the table below to compare.
Compare
Select Parts Part Number
735A8-500
Belden Inc
735A8008500
Belden Inc
735A8-1000
Belden Inc
735A80081000
Belden Inc
Most Relevant Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Number of Conductors Wire and Cable Name
Resistance Rated Voltage
Approvals
DIN Conformance
IEC Conformance
MIL Conformance
Operating Temperature-Max
Operating Temperature-Min
Conductor Material
Connector Support Type
Construction
Cross Section Area
Insulator Material
Jacket Material
Shielding
Wire Gauge
Conductor Finish
Diameter
Stranding
Ihs Manufacturer
Reach Compliance Code
Contact Manufacturer WIRE AND CABLE BELDEN INC compliant
Active 8 COMMUNICATION CABLE 441 mΩ 300 V CEC; CUL; UL NO NO NO 75 °C -40 °C COPPER ALLOY WIRE AND CABLE SOLID 0.1288 mm2 POLYETHYLENE POLYVINYL CHLORIDE YES 26 AWG SILVER PLATED 11.354 mm 1X26 BELDEN INC compliant
Contact Manufacturer WIRE AND CABLE BELDEN INC compliant
Yes Active 8 COMMUNICATION CABLE 135 mΩ 300 V CEC; CUL; CSA; UL NO NO NO 75 °C -40 °C COPPER ALLOY WIRE AND CABLE 0.1288 mm2 POLYETHYLENE POLYVINYL CHLORIDE YES 26 AWG TIN PLATED 11.354 mm BELDEN INC compliant
Compare
735A8-500
Belden Inc
Check for Price Buy Contact Manufacturer WIRE AND CABLE BELDEN INC compliant
735A8008500
Belden Inc
Check for Price Buy Active 8 COMMUNICATION CABLE 441 mΩ 300 V CEC; CUL; UL NO NO NO 75 °C -40 °C COPPER ALLOY WIRE AND CABLE SOLID 0.1288 mm2 POLYETHYLENE POLYVINYL CHLORIDE YES 26 AWG SILVER PLATED 11.354 mm 1X26 BELDEN INC compliant
735A8-1000
Belden Inc
Check for Price Buy Contact Manufacturer WIRE AND CABLE BELDEN INC compliant
735A80081000
Belden Inc
Check for Price Buy Yes Active 8 COMMUNICATION CABLE 135 mΩ 300 V CEC; CUL; CSA; UL NO NO NO 75 °C -40 °C COPPER ALLOY WIRE AND CABLE 0.1288 mm2 POLYETHYLENE POLYVINYL CHLORIDE YES 26 AWG TIN PLATED 11.354 mm BELDEN INC compliant