Filter Your Search
1 - 10 of 520 results
|
735-1C-12VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 12 V | 120 Ω | 20 A | 240 V | 28 V | 15 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 9.6 V | 1.2 V | 15.6 V | 20A@240VAC | 15A@28VDC | 50 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 50 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | QUICK CONNECT | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||
|
735-1C-C1-T125VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 125 V | 10 kΩ | 20 A | 240 V | 28 V | 15 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 100 V | 12.5 V | 162.5 V | 20A@240VAC | 15A@28VDC | 50 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 50 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | SOLDER | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||
|
735-1C-L48VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 48 V | 1.8 kΩ | 20 A | 240 V | 28 V | 15 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 38.4 V | 4.8 V | 62.4 V | 20A@240VAC | 15A@28VDC | 50 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 50 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | QUICK CONNECT | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||
|
735-1C-F-C-T110VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 110 V | 10 kΩ | 20 A | 240 V | 28 V | 15 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 88 V | 11 V | 143 V | 20A@240VAC | 15A@28VDC | 50 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 50 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | SOLDER | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||
|
735-1C-F-C2-T110VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 110 V | 1.58 kΩ | 20 A | 240 V | 28 V | 15 A | 100000 Cycle(s) | SPDT | LATCHED | AC | 93.5 V | 33 V | 121 V | 20A@240VAC | 15A@28VDC | 50 mΩ | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 50 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | SOLDER | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | ||||||
|
735-1C-F-C2-125VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 125 V | 10 kΩ | 20 A | 240 V | 28 V | 15 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 100 V | 12.5 V | 162.5 V | 20A@240VAC | 15A@28VDC | 50 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 50 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | QUICK CONNECT | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||
|
735-1C-L24VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 24 V | 472 Ω | 20 A | 240 V | 28 V | 15 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 19.2 V | 2.4 V | 31.2 V | 20A@240VAC | 15A@28VDC | 50 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 50 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | QUICK CONNECT | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||
|
735-1C-C1-M12VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 12 V | 18 Ω | 20 A | 240 V | 28 V | 15 A | 100000 Cycle(s) | SPDT | LATCHED | AC | 10.2 V | 3.6 V | 13.2 V | 20A@240VAC | 15A@28VDC | 50 mΩ | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 50 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | QUICK CONNECT | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | ||||||
|
735-1C-C1-L12VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 12 V | 18 Ω | 20 A | 240 V | 28 V | 15 A | 100000 Cycle(s) | SPDT | LATCHED | AC | 10.2 V | 3.6 V | 13.2 V | 20A@240VAC | 15A@28VDC | 50 mΩ | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 50 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | QUICK CONNECT | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | ||||||
|
735-1C-T220VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 220 V | 5.85 kΩ | 20 A | 240 V | 28 V | 15 A | 100000 Cycle(s) | SPDT | LATCHED | AC | 187 V | 66 V | 242 V | 20A@240VAC | 15A@28VDC | 50 mΩ | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 50 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | SOLDER | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 |