Filter Your Search
1 - 10 of 92 results
|
732TN-9/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 200 mW | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL TRANSISTOR DRIVER AND COIL TRANSIENT SUPPRESSION DIODE | 22 mA | 6.8 V | 9 V | .25A@115VAC | 1A@28VDC | 6 ms | 7.5 ms | 13.5 ms | e4 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER | 9.76 mm | 9.4 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||
|
732TNYM4-18/SR
Teledyne Technologies Inc
|
Check for Price | Active | RF RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
732TNXM4-12/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 200 mW | 850 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL TRANSISTOR AND DIODE | 14 mA | 9 V | 12 V | .25A@115VAC | 1A@28VDC | 6 ms | 7.5 ms | 6 ms | e4 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER | 9.76 mm | 9.41 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||
|
732TNXM-18/SG
Teledyne Technologies Inc
|
Check for Price | Yes | Yes | Active | 200 mW | 1.6 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL TRANSISTOR AND DIODE | 11 mA | 13.5 V | 18 V | .25A@115VAC | 1A@28VDC | 6 ms | 7.5 ms | 6 ms | e4 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER | 9.76 mm | 9.41 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||
|
732TNM4-6
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 200 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 4.5 V | 10 V | 0.25A@115VAC | 1A@28VDC | 160 mΩ | Random | 1 GΩ | 6 ms | 7.5 ms | -65 °C | 125 °C | AC/DC | 8 | 2 FORM C | HERMETICAL | SOLDER | 10.41 mm | 9.4 mm | 9.4mm x 10.41mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||||
|
732TN-5/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 200 mW | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL TRANSISTOR DRIVER AND COIL TRANSIENT SUPPRESSION DIODE | 40 mA | 3.5 V | 5 V | .25A@115VAC | 1A@28VDC | 6 ms | 7.5 ms | 13.5 ms | e0 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.76 mm | 9.4 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | |||||||||||
|
732TNYM4-9/SR
Teledyne Technologies Inc
|
Check for Price | Active | RF RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
732TNXM-26/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 200 mW | 3.3 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL TRANSISTOR AND DIODE | 8 mA | 18 V | 26.5 V | .25A@115VAC | 1A@28VDC | 6 ms | 7.5 ms | 6 ms | e0 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.76 mm | 9.41 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||
|
732TNXM3-18/SQ
Teledyne Technologies Inc
|
Check for Price | No | No | Active | 200 mW | 1.6 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | WITH INTERNAL TRANSISTOR AND DIODE | 11 mA | 13.5 V | 18 V | .25A@115VAC | 1A@28VDC | 6 ms | 7.5 ms | 6 ms | e0 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.76 mm | 9.41 mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||||||||||
|
732TNYM4-26/R
Teledyne Technologies Inc
|
Check for Price | Active | RF RELAY | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |