Parametric results for: 7311-5k-xxxx-c-sw1 under Terminals and Terminal Blocks

Filter Your Search

1 - 10 of 29 results

|
-
-
-
-
Manufacturer Part Number: 73115
Select parts from the table below to compare.
Compare
Compare
3073115
Phoenix Contact
$3.1295 Yes End Of Life MODULAR TERMINAL BLOCK PHOENIX CONTACT GMBH & CO KG compliant EAR99 8536.90.40.00
73115-5003
Molex
$7.2177 Yes Active BOARD BAG WITH LABEL PACKAGING MOLEX LLC not_compliant Molex 0.843 inch 0.492 inch RECEPTACLE 50 Ω RF BNC CONNECTOR NOT SPECIFIED NOT APPLICABLE FEMALE NOT SPECIFIED COAX BAYONET NO NO NO 0.2 dB WHITE POLYBUTYLENE TEREPHTHALATE NO LOCKING STRAIGHT 1 4 MHz GENERAL PURPOSE NO NICKEL BRASS 0.34 inch SOLDER 1 1.3
73115-7053
Molex
$18.7150 Yes Yes Active BOARD MOLEX LLC unknown RECEPTACLE 75 Ω RF BNC CONNECTOR NOT SPECIFIED NOT APPLICABLE FEMALE NOT SPECIFIED BAYONET NO NO NO 0.2 dB POLYBUTYLENE TEREPHTHALATE NO STRAIGHT 4 MHz GENERAL PURPOSE NO SOLDER 1.3
77311-58
Molex
Check for Price Active BARRIER STRIP TERMINAL BLOCK 1 11 2 300 V 20 A BOARD LOW PROFILE, POLYETHYLENE, 94V-0 CSA; UL 12 AWG SCREW MOLEX LLC unknown EAR99 8536.90.40.00
73115-C
Molex
Check for Price Obsolete BARRIER STRIP TERMINAL BLOCK 1 15 1 300 V 30 A BOARD POLYETHYLENE, 94V-0 CSA; UL 10 AWG SCREW MOLEX LLC unknown EAR99 8536.90.40.00
7311505
Winchester Interconnect
Check for Price Yes Yes Active WINCHESTER INTERCONNECT unknown RF STRAIGHT ADAPTER FEMALE-MALE COAX THREADED-THREADED NO GENERAL PURPOSE NO N-UHF
H05-7311591
Harwin
Check for Price Obsolete MODULAR TERMINAL BLOCK 1 15 1 380 V 16 A BOARD POLYCARBONATE, 94V-0 UL HARWIN PLC unknown EAR99 8536.90.40.00
73115-49
Molex
Check for Price Obsolete BARRIER STRIP TERMINAL BLOCK 1 15 1 300 V 30 A BOARD POLYETHYLENE, 94V-0 CSA; UL 10 AWG SCREW MOLEX LLC unknown EAR99 8536.90.40.00
73115
Pico Electronics Inc
Check for Price No No Active PICO ELECTRONICS INC compliant EAR99 8504.50.80.00 5555 5555 Rectangular 20 mΩ 25 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR e0 1 2 9.14 mm 14 mm SMT 14 mm 4.7 A MIL-PRF-27 4.5 MHz RECTANGULAR PACKAGE YES YES Tin/Lead (Sn/Pb) DUAL IN-LINE GULL WING
73115-V
Molex
Check for Price Obsolete BARRIER STRIP TERMINAL BLOCK 1 15 1 300 V 30 A BOARD POLYETHYLENE, 94V-0 CSA; UL 10 AWG SCREW MOLEX LLC unknown EAR99 8536.90.40.00