Filter Your Search
1 - 1 of 1 results
|
7303SPHCBE
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | 3PDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-ON | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRIGHT CHROME | BRASS | 0.314 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 9 | EPOXY | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.42 inch | 12.7 mm | 12.065 mm | 16.51 mm | 0.296 inch | 0.19 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 |