Filter Your Search
1 - 1 of 1 results
|
7301SPH3V81GE32
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | ANTI-ROTATION | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9.14 mm | 24.21 mm | 16.51 mm | C & K COMPONENTS INC | ROHS COMPLAINT | not_compliant | EAR99 | 8536.50.90.65 |