Filter Your Search
1 - 2 of 2 results
|
7301P1DA3GE22
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 10.54 mm | 16.51 mm | C & K COMPONENTS INC | ROHS COMPLAINT | not_compliant | EAR99 | 8536.50.90.65 | ||
|
7301P1DA3GE2
C&K
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 10.54 mm | 16.51 mm | C & K COMPONENTS INC | ROHS COMPLAINT | not_compliant | EAR99 | 8536.50.90.65 |