Filter Your Search
1 - 2 of 2 results
|
7301L1YAV2BE
C&K
|
Check for Price | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | 3PDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 9 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.64 inch | 0.35 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
7301L1YAV2BE
ITT Interconnect Solutions
|
Check for Price | Obsolete | 100000 Cycle(s) | 0.01 mΩ | 3PDT | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | PADDLE | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | WHITE | BRIGHT CHROME | BRASS | 0.25 inch | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 11 | EPOXY | MIL-STD | NO | GOLD/NICKEL | COPPER ALLOY | SOLDER | 0.64 inch | 16.51 mm | 47.498 mm | 12.7 mm | 0.35 inch | 0.125 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |