Filter Your Search
1 - 6 of 6 results
|
72V841L10PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 9 | 4KX9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-64 | 64 | PNG64 | compliant | EAR99 | 8542.32.00.71 | 1993-01-01 | ||||
|
72V841L10PFG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 36.864 kbit | 9 | 4KX9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 64 | PNG64 | compliant | NLR | 8542320071 | Renesas Electronics | |||||
|
IDT72V841L10PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 9 | 4KX9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, QFP64,.63SQ,32 | 64 | compliant | EAR99 | 8542.32.00.71 | 1993-01-01 | ||||
|
IDT72V841L10PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 9 | 4KX9 | 3.3 V | 6.5 ns | 10 ns | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 64 | compliant | EAR99 | 8542.32.00.71 | ||||||||||
|
72V841L10PFG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 36.864 kbit | 9 | 4KX9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 64 | PNG64 | compliant | NLR | 8542320071 | Renesas Electronics | ||||
|
72V841L10PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 36.864 kbit | 9 | 4KX9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | BI-DIRECTIONAL FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 10 mA | 40 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-64 | 64 | PNG64 | compliant | EAR99 | 8542.32.00.71 | 1993-01-01 |