Filter Your Search
1 - 2 of 2 results
|
72V3660L15PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 147.456 kbit | 36 | 4KX36 | 3.3 V | 10 ns | 15 ns | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
IDT72V3660L15PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 147.456 kbit | 36 | 4KX36 | 3.3 V | 10 ns | 15 ns | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, | compliant | EAR99 | 8542.32.00.71 | QFP | 128 |