Filter Your Search
1 - 7 of 7 results
|
72V293L6BC
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 128K X 9; R... more | 9 | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 11 X 11 MM, 1 MM PITCH, BGA-100 | 100 | BC100 | not_compliant | EAR99 | 8542.32.00.71 | 1998-11-01 | |||
|
72V293L6BCG
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 128K X 9; R... more | 9 | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | RENESAS ELECTRONICS CORP | 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | compliant | ||||||||||
|
72V293L6BCG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 4 ns | 6 ns | IT CAN ALSO BE CONFIGURED AS 128K X 9; R... more | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | LBGA, | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
IDT72V293L6BC
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 128K X 9; R... more | 9 | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | LBGA, BGA100,10X10,40 | 100 | not_compliant | EAR99 | 8542.32.00.71 | 1998-11-01 | ||||
|
72V293L6BC
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 128K X 9; R... more | 9 | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | RENESAS ELECTRONICS CORP | CABGA | 11 X 11 MM, 1 MM PITCH, BGA-100 | 100 | BC100 | not_compliant | NLR | 8542320071 | Renesas Electronics | |||
|
72V293L6BCG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 128K X 9; R... more | 9 | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 11 X 11 MM, 1 MM PITCH, GREEN, BGA-100 | 100 | compliant | EAR99 | 8542.32.00.71 | |||||
|
IDT72V293L6BCG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 128K X 9; R... more | 9 | 1 | 64000 | 65.536 k | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | BGA | BGA100,10X10,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA100,10X10,40 | 100 | compliant | EAR99 | 8542.32.00.71 |