Parametric results for: 72pr100klf under Variable Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 72pr100klf
Select parts from the table below to compare.
Compare
Compare
72PR100KLF
TT electronics / BI Technologies
$1.0000 Buy Yes Yes Active 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C VERTICAL Trimmer Pot 1 3 1 RECTANGULAR PACKAGE Bulk 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 4.75 mm 9.53 mm 9.53 mm BI TECHNOLOGIES CORP Panel Mount, 3838 compliant EAR99 8533.40.80.50
72PR100KLF
TT Electronics Resistors
Check for Price Buy Yes Active 100 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C VERTICAL Trimmer Pot 1 3 1 RECTANGULAR PACKAGE Bulk 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 4.75 mm 9.53 mm 9.53 mm TT ELECTRONICS PLC 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT compliant
72PR100KLFTB
TT Electronics Resistors
Check for Price Buy Yes Active 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW NO 200 V e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 Tube 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 4.75 mm 9.53 mm 9.53 mm TT ELECTRONICS PLC compliant
72PR100KLFTB
TT electronics / BI Technologies
Check for Price Buy Yes Active 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW NO 200 V e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 Tube 244 deg Tin (Sn) WIRE 530 µm 4.6 mm 4.75 mm 9.53 mm 9.53 mm BI TECHNOLOGIES CORP Panel Mount, 3838 compliant EAR99 8533.40.80.50