Parametric results for: 72V3670L7-5PFGI under FIFOs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 72v3670l75pfgi
Select parts from the table below to compare.
Compare
Compare
72V3670L7-5PFGI8
Integrated Device Technology Inc
Check for Price Yes Transferred 294.912 kbit 36 8KX36 3.3 V 5 ns 7.5 ns RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE 1 8000 8.192 k SYNCHRONOUS YES PARALLEL 3.45 V 3.15 V CMOS INDUSTRIAL R-PQFP-G128 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP-128 compliant EAR99 8542.32.00.71
72V3670L7-5PFGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 294.912 kbit 36 8KX36 3.3 V 5 ns 133.3 MHz 7.5 ns OTHER FIFO RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE 1 8000 8.192 k SYNCHRONOUS YES PARALLEL 15 mA 40 µA 3.45 V 3.15 V CMOS INDUSTRIAL R-PQFP-G128 Not Qualified e3 3 85 °C -40 °C 260 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC TQFP-128 compliant EAR99 8542.32.00.71 QFP 128
72V3670L7-5PFGI
Renesas Electronics Corporation
Check for Price Yes Obsolete 294.912 kbit 36 8KX36 3.3 V 5 ns 133.3 MHz 7.5 ns OTHER FIFO RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE 1 8000 8.192 k SYNCHRONOUS YES PARALLEL 15 mA 40 µA 3.45 V 3.15 V CMOS INDUSTRIAL R-PQFP-G128 Not Qualified e3 3 85 °C -40 °C 260 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm RENESAS ELECTRONICS CORP TQFP-128 compliant
72V3670L7-5PFGI8
Renesas Electronics Corporation
Check for Price Yes Obsolete 294.912 kbit 36 8KX36 3.3 V 5 ns 7.5 ns RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE 1 8000 8.192 k SYNCHRONOUS YES PARALLEL 3.45 V 3.15 V CMOS INDUSTRIAL R-PQFP-G128 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm RENESAS ELECTRONICS CORP TQFP-128 compliant
IDT72V3670L7-5PFGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 294.912 kbit 36 8KX36 3.3 V 5 ns 133.3 MHz 7.5 ns OTHER FIFO RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE 1 8000 8.192 k SYNCHRONOUS YES PARALLEL 15 mA 40 µA 3.45 V 3.15 V CMOS INDUSTRIAL R-PQFP-G128 Not Qualified e3 3 85 °C -40 °C 260 30 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC LFQFP, QFP128,.63X.87,20 compliant EAR99 8542.32.00.71 QFP 128