Filter Your Search
1 - 2 of 2 results
|
IDT72V3651L20PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 36 | 2KX36 | 3.3 V | 12 ns | 20 ns | OTHER FIFO | MAILBOX | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 120 | compliant | EAR99 | 8542.32.00.71 | ||
|
72V3651L20PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 73.728 kbit | 36 | 2KX36 | 3.3 V | 12 ns | 20 ns | MAILBOX | 1 | 2000 | 2.048 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e3 | 3 | 70 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 120 | compliant | EAR99 | 8542.32.00.71 |