Filter Your Search
1 - 9 of 9 results
|
IDT72V3643L15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 15 ns | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 128 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72V3643L15PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
72V3643L15PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 15 ns | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
72V3643L15PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | PK128 | ||
|
IDT72V3643L15PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
72V3643L15PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 15 ns | MAILBOX | 1 | 1000 | 1.024 k | SYNCHRONOUS/ASYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP-128 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
72V3643L15PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-128 | 128 | not_compliant | EAR99 | 8542.32.00.71 | PK128 | ||
|
72V3643L15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 15 ns | MAILBOX | 1 | 1000 | 1.024 k | SYNCHRONOUS/ASYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72V3643L15PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 36.864 kbit | 36 | 1KX36 | 3.3 V | 10 ns | 15 ns | EASILY EXPANDABLE IN DEPTH AND WIDTH | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G128 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-128 | 128 | compliant | EAR99 | 8542.32.00.71 |