Filter Your Search
1 - 10 of 13 results
|
72V3632L15PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 36 | 512X36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 1 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-120 | 120 | PN120 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
72V3632L15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 18.432 kbit | 36 | 512X36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e3 | 3 | 70 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | GREEN, TQFP-120 | 120 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
72V3632L15PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 36 | 512X36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 1 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-120 | 120 | PN120 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
72V3632L15PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18.432 kbit | 36 | 512X36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 120 | PLASTIC/EPOXY | QFP | QFP120,.63SQ,16 | SQUARE | FLATPACK | YES | TIN | GULL WING | 400 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-120 | 120 | PNG120 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V3632L15PF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 36 | 512X36 | 3.3 V | 10 ns | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 120 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
IDT72V3632L15PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 36 | 512X36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 1 mA | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP120,.63SQ,16 | 120 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
72V3632L15PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | 120 | PNG120 | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
IDT72V3632L15PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 18.432 kbit | 36 | 512X36 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 1 mA | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 4 | 70 °C | 240 | 30 | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.63SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP120,.63SQ,16 | 120 | not_compliant | EAR99 | 8542.32.00.71 | ||||
|
72V3632L15PFG8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 18.432 kbit | 36 | 512X36 | 3.3 V | 10 ns | 15 ns | MAIL BOX BYPASS REGISTER | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | 70 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | GREEN, TQFP-120 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
IDT72V3632L15PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 18.432 kbit | 36 | 512X36 | 3.3 V | 10 ns | 15 ns | BI-DIRECTIONAL FIFO | MAIL BOX BYPASS REGISTER | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 400 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 120 | compliant | EAR99 | 8542.32.00.71 |