Filter Your Search
1 - 3 of 3 results
|
72V271LA10PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 294.912 kbit | 9 | 32KX9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | TQFP-64 | 64 | PNG64 | compliant | EAR99 | 8542.32.00.71 | 1994-01-01 | ||||
|
IDT72V271LA10PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 294.912 kbit | 9 | 32KX9 | 3.3 V | 6.5 ns | 10 ns | RETRANSMIT; AUTO POWER DOWN | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LQFP, | 64 | compliant | EAR99 | 8542.32.00.71 | 1998-08-01 | |||||||||
|
72V271LA10PFG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 294.912 kbit | 9 | 32KX9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | RETRANSMIT; AUTO POWER DOWN | 1 | 32000 | 32.768 k | SYNCHRONOUS | YES | PARALLEL | 20 mA | 55 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TQFP | 64 | PNG64 | compliant | NLR | 8542320071 | Renesas Electronics |