Filter Your Search
1 - 8 of 8 results
|
IDT72V221L20J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 3.3 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V221L20JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 3.3 V | 12 ns | 20 ns | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
IDT72V221L20J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 3.3 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
72V221L20J
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 3.3 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | PL32 | ||
|
72V221L20JG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 3.3 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | EAR99 | 8542.32.00.71 | |||
|
72V221L20JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 3.3 V | 12 ns | 20 ns | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCJ, | compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
72V221L20J8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 3.3 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | PL32 | ||
|
IDT72V221L20JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 3.3 V | 12 ns | 20 ns | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.9954 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, | 32 | compliant | EAR99 | 8542.32.00.71 |