Filter Your Search
1 - 6 of 6 results
|
72V221L15PFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 3.3 V | 10 ns | 15 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-32 | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
72V221L15PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | PLASTIC, TQFP-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | PR32 | ||
|
72V221L15PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | TQFP | PLASTIC, TQFP-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | PR32 | ||
|
IDT72V221L15PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V221L15PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-32 | 32 | not_compliant | EAR99 | 8542.32.00.71 | |||
|
IDT72V221L15PFI9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 9.216 kbit | 9 | 1KX9 | 3.3 V | 10 ns | 15 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, TQFP-32 | 32 | compliant | EAR99 | 8542.32.00.71 |