Parametric results for: 72V215L15PFG under FIFOs

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: 72v215l15pfg
Select parts from the table below to compare.
Compare
Compare
IDT72V215L15PFGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.216 kbit 18 512X18 3.3 V 10 ns 15 ns 1 512 512 words SYNCHRONOUS YES PARALLEL 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, 64 compliant EAR99 8542.32.00.71
72V215L15PFGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.216 kbit 18 512X18 3.3 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 512 512 words SYNCHRONOUS YES PARALLEL 5 mA 30 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY QFP QFP64,.63SQ,32 SQUARE FLATPACK YES Matte Tin (Sn) GULL WING 800 µm QUAD INTEGRATED DEVICE TECHNOLOGY INC QFP, QFP64,.63SQ,32 compliant EAR99 8542.32.00.71
IDT72V215L15PFG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.216 kbit 18 512X18 3.3 V 10 ns 15 ns EASILY EXPANDABLE IN DEPTH AND WIDTH 1 512 512 words SYNCHRONOUS YES PARALLEL 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 40 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, 64 compliant EAR99 8542.32.00.71
72V215L15PFG8
Integrated Device Technology Inc
Check for Price Yes Transferred 9.216 kbit 18 512X18 3.3 V 10 ns 15 ns 1 512 512 words SYNCHRONOUS YES PARALLEL 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 70 °C 260 30 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC LQFP, compliant EAR99 8542.32.00.71
72V215L15PFGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.216 kbit 18 512X18 3.3 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 512 512 words SYNCHRONOUS YES PARALLEL 5 mA 30 µA 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, QFP64,.66SQ,32 64 compliant EAR99 8542.32.00.71
72V215L15PFG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.216 kbit 18 512X18 3.3 V 10 ns 66.7 MHz 15 ns OTHER FIFO 1 512 512 words SYNCHRONOUS YES PARALLEL 5 mA 30 µA 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY LQFP QFP64,.66SQ,32 SQUARE FLATPACK, LOW PROFILE YES Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 14 mm 14 mm INTEGRATED DEVICE TECHNOLOGY INC QFP LQFP, QFP64,.66SQ,32 64 compliant EAR99 8542.32.00.71
IDT72V215L15PFGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.216 kbit 18 512X18 3.3 V 10 ns 15 ns 1 512 512 words SYNCHRONOUS YES PARALLEL 3.6 V 3 V CMOS INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP SQUARE FLATPACK YES MATTE TIN GULL WING QUAD INTEGRATED DEVICE TECHNOLOGY INC QFP QFP, 64 compliant EAR99 8542.32.00.71
IDT72V215L15PFG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 9.216 kbit 18 512X18 3.3 V 10 ns 15 ns 1 512 512 words SYNCHRONOUS YES PARALLEL 3.6 V 3 V CMOS COMMERCIAL S-PQFP-G64 Not Qualified e3 3 70 °C 260 40 64 PLASTIC/EPOXY QFP SQUARE FLATPACK YES MATTE TIN GULL WING QUAD INTEGRATED DEVICE TECHNOLOGY INC QFP QFP, 64 compliant EAR99 8542.32.00.71